ULV4FP3SS504

Heilind Number:ESWULV4FP3SS504
Manufacturer:E-Switch
Manufacturer Number:ULV4FP3SS504
ECAD Model:
3D Model

Description:

T940717

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FP3SS504
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940717
SKU:ESWULV4FP3SS504

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, a high-performance panel mount solution designed for durability and reliability in demanding environments. With a rugged IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek round actuator features a power symbol illumination, adding a modern touch while enhancing visibility. The SPDT contact configuration offers versatile functionality, and with a rated voltage of 250VAC and amperage of 3A, it can handle power with ease. Wired for convenience, this switch is ready for seamless integration into your system. Operating in temperatures ranging from -20 to 55°C, it performs reliably under varying conditions. The 19mm circular panel cut-out diameter and front mount design make installation straightforward. RoHS compliant, the ULV4 ensures environmental responsibility. Upgrade your control panel with the ULV4 Anti-Vandal Push Button Switch for a combination of style, performance, and durability.