ULV4FPBSS244

Heilind Number:ESWULV4FPBSS244
Manufacturer:E-Switch
Manufacturer Number:ULV4FPBSS244
ECAD Model:
3D Model

Description:

T940718

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FPBSS244
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940718
SKU:ESWULV4FPBSS244

Detailed Description

Introducing the ULV4FPBSS244, a cutting-edge Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With its sleek Panel Mount, Front installation and robust IP67 rating, this switch is built to withstand dust, water, and rough handling with ease. The Round, Flush Button actuator, illuminated with a Dot, offers intuitive operation even in low light conditions. Boasting a 3A amperage and SPDT contact configuration, it ensures efficient electrical connectivity. The ULV4 series guarantees compliance with RoHS regulations, reflecting our commitment to environmental responsibility. Perfect for industrial applications, this switch is a must-have component for any project where quality and performance are paramount.