ULV4FPBSS544

Heilind Number:ESWULV4FPBSS544
Manufacturer:E-Switch
Manufacturer Number:ULV4FPBSS544
ECAD Model:
3D Model

Description:

ULV4FPBSS544

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FPBSS544
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940714
SKU:ESWULV4FPBSS544

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a rugged IP67 rating, this switch is designed to withstand the harshest environments while providing reliable performance. Featuring a stylish Power Symbol illumination, the 3A rated switch is perfect for applications where visibility is key. The round, flush-mounted actuator ensures a seamless integration into your panel, while the SPDT contact configuration offers versatile functionality. Operating at 250VAC with an illumination voltage of 12VDC, this switch is suitable for a wide range of voltage requirements. Its wire lead termination type makes installation a breeze, while the -20 to 55°C operating temperature range guarantees functionality in both hot and cold conditions. Upgrade to the ULV4 for a premium push button switch that combines form, function, and durability.