ULV4FPGSS341

Heilind Number:ESWULV4FPGSS341
Manufacturer:E-Switch
Manufacturer Number:ULV4FPGSS341
ECAD Model:
3D Model

Description:

ULV4FPGSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FPGSS341
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940703
SKU:ESWULV4FPGSS341

Detailed Description

Introducing the ULV4FPGSS341, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With RoHS compliance and an IP67 rating, this switch ensures both environmental responsibility and durability against water and dust ingress. The Panel Mount, Front installation with a 19mm circular panel cut-out diameter makes it easy to integrate into various applications. Featuring a round, illuminated ring actuator and a flush button design, it offers both tactile feedback and visual indication of operation. The DPDT contact configuration and On-On switch function provide versatile control options, while the 3A rated current and 250VAC voltage rating guarantee efficient power handling. With an operating temperature range of -20 to 55°C, it's suitable for use in a wide range of settings. Whether for industrial machinery, outdoor equipment, or security systems, the ULV4 series switch delivers uncompromising performance. Trust in its quality and reliability for your push-button control needs.