ULV4FPGSS5G1

Heilind Number:ESWULV4FPGSS5G1
Manufacturer:E-Switch
Manufacturer Number:ULV4FPGSS5G1
ECAD Model:
3D Model

Description:

ULV4FPGSS5G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FPGSS5G1
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940705
SKU:ESWULV4FPGSS5G1

Detailed Description

Introducing the ULV4 Anti-Vandal Panel Mount Switch, a sleek and durable solution for your power control needs. With a robust IP67 rating, this switch is built to withstand the harshest environments, ensuring reliable performance in any setting. The flush button actuator, featuring a power symbol illumination, not only enhances visibility but also adds a touch of sophistication to your equipment. Designed for versatility, the ULV4 offers DPDT contact configuration and an operating temperature range of -20 to 55°C, making it suitable for a wide range of applications. Its easy panel mount installation, with a circular 19mm cut-out diameter, ensures seamless integration into your equipment. Whether in industrial, automotive, or outdoor settings, the ULV4 delivers reliable operation, making it a must-have component for any project requiring dependable power control.