ULV4FW3SS304

Heilind Number:ESWULV4FW3SS304
Manufacturer:E-Switch
Manufacturer Number:ULV4FW3SS304
ECAD Model:
3D Model

Description:

ULV4FW3SS304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FW3SS304
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940519
SKU:ESWULV4FW3SS304

Detailed Description

Introducing the ULV4FW3SS304, a sleek and robust anti-vandal button switch designed for uncompromising performance in industrial and outdoor settings. With a rugged IP67 rating, this switch is built to withstand harsh environments with ease. The flush-mounted panel design ensures a seamless integration while its round actuator shape and ring illumination add a touch of sophistication. Operating at 250VAC and 3A, this switch is suitable for high-power applications. Featuring SPDT contact configuration and On-On switch function, it offers versatile functionality. The 12VDC illumination voltage adds visibility in low-light conditions. With a wide operating temperature range of -20 to 55°C, the ULV4FW3SS304 guarantees reliable operation even in extreme climates. Perfect for control panels, machinery, or outdoor equipment, this switch is a dependable choice for any application requiring durability and performance.