ULV4FW3SS311

Heilind Number:ESWULV4FW3SS311
Manufacturer:E-Switch
Manufacturer Number:ULV4FW3SS311
ECAD Model:
3D Model

Description:

T940512

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FW3SS311
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940512
SKU:ESWULV4FW3SS311

Detailed Description

Introducing the ULV4FW3SS311 Anti-Vandal Push Button Switch, a sleek and efficient solution for your panel mounting needs. With a robust IP67 rating, this switch is designed to withstand even the harshest environments. The round flush actuator, illuminated by a 3 VDC ring, not only adds a touch of sophistication but also ensures easy visibility in low-light conditions. Featuring a durable construction and a contact configuration of SPDT, it guarantees reliable performance. Suitable for a wide range of applications, from industrial machinery to outdoor equipment, this switch is a versatile and essential component. Trust in its RoHS compliance and 250 VAC rated voltage for both functionality and environmental responsibility. Upgrade your control systems with the ULV4FW3SS311, where durability meets performance seamlessly.