ULV4FW3SS334

Heilind Number:ESWULV4FW3SS334
Manufacturer:E-Switch
Manufacturer Number:ULV4FW3SS334
ECAD Model:
3D Model

Description:

ULV4FW3SS334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FW3SS334
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940518
SKU:ESWULV4FW3SS334

Detailed Description

Introducing the ULV4FW3SS334 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. With RoHS compliance and an IP67 rating, this switch is built to withstand harsh conditions while ensuring safety and quality. The sleek panel mount design with a front-facing ring illumination not only enhances visibility but also adds a touch of modernity to any application. Featuring a flush round button actuator, operating at 3A and 250VAC, it offers precise control with a momentary On-On switch function. The SPDT contact configuration guarantees versatility in usage. Perfect for industrial settings, this switch is designed for durability, with an operating temperature range from -20 to 55°C. Suitable for various applications, including machinery control panels, automotive, and outdoor equipment, the ULV4FW3SS334 is the go-to choice for reliable performance. Elevate your control system with this high-quality push button switch.