ULV4FWB11

Heilind Number:ESWULV4FWB11
Manufacturer:E-Switch
Manufacturer Number:ULV4FWB11
ECAD Model:
3D Model

Description:

ULV4FWB11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWB11
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940511
SKU:ESWULV4FWB11

Detailed Description

Introducing the ULV4FWB11, a robust and reliable Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With its sturdy construction and IP67 rating, this switch ensures durability and protection against dust and water ingress, making it ideal for outdoor or industrial applications. Featuring a sleek Round Flush Button actuator and a Panel Mount Front design, it seamlessly integrates into control panels and equipment. The SPDT contact configuration and 3A rated amperage guarantee efficient and dependable operation. With a rated voltage of 250 VAC, it's suitable for a wide range of electrical systems. The ULV4FWB11's operating temperature range of -20 to 55°C further enhances its versatility. Whether used in machinery, security systems, or outdoor fixtures, this switch delivers performance you can rely on. Stay compliant with RoHS regulations and rest assured in its quality and longevity. Upgrade to the ULV4 series today.