ULV4FWB11501

Heilind Number:ESWULV4FWB11501
Manufacturer:E-Switch
Manufacturer Number:ULV4FWB11501
ECAD Model:
3D Model

Description:

ULV4FWB11501

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWB11501
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940521
SKU:ESWULV4FWB11501

Detailed Description

Introducing the ULV4FWB11501, a rugged and reliable push button switch designed for demanding applications. This anti-vandal switch, featuring a sleek and durable panel mount design with a front actuator, ensures optimal performance even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial use. The illuminated power symbol adds a touch of convenience, while the 12VDC illumination voltage guarantees visibility in low-light conditions. Operating at a rated voltage of 250VAC and an amperage of 3A, this SPDT switch delivers robust and efficient functionality. Its momentary On-(On) switch function, along with a round actuator shape, offers a comfortable and intuitive user experience. The wire leads termination type simplifies installation, and with a panel cut-out diameter of 19mm, it's easy to integrate into various setups. Whether you need a reliable switch for machinery, automotive, or consumer electronics, the ULV4FWB11501 is the perfect choice.