ULV4FWB11503

Heilind Number:ESWULV4FWB11503
Manufacturer:E-Switch
Manufacturer Number:ULV4FWB11503
ECAD Model:
3D Model

Description:

ULV4FWB11503

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWB11503
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940509
SKU:ESWULV4FWB11503

Detailed Description

Introducing the ULV4FWB11503, a high-performance Anti-Vandal Push Button Switch designed for durability and versatility. This sleek and sturdy switch, part of the ULV4 series, boasts a robust construction and IP67 rating, ensuring reliable operation even in harsh environments. Featuring a 3A amperage and rated voltage of 250VAC, it is suitable for a wide range of applications. The illuminated power symbol adds a touch of sophistication, while the flush button actuator offers a seamless user experience. With a SPDT contact configuration and ON-(ON) switch function, it provides precise control. The easy panel mount, front installation with wire lead termination makes integration a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Elevate your control panel with the ULV4FWB11503, where performance meets reliability.