| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULV4FWBSS3G4 |
| Series: | ULV4 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Wire Leads |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 250 VAC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | T940507 |
| SKU: | ESWULV4FWBSS-3G4 |

