ULV4FWBSS331

Heilind Number:ESWULV4FWBSS331
Manufacturer:E-Switch
Manufacturer Number:ULV4FWBSS331
ECAD Model:
3D Model

Description:

ULV4FWBSS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWBSS331
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940524
SKU:ESWULV4FWBSS331

Detailed Description

Introducing the ULV4FWBSS331, a cutting-edge Anti-Vandal Push Button Switch that combines durability and performance seamlessly. With a sleek Panel Mount design and a Front-facing actuator, this switch is perfect for applications where reliability is key. Its IP67 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The illuminated Ring around the Button adds a touch of sophistication while providing visual feedback. Operating at 250VAC and 3A, with a contact configuration of SPDT, this switch guarantees smooth and efficient performance. Designed for ease of installation, it features Wire Leads for termination and requires a simple Circular 19mm panel cut-out. Whether in industrial settings or consumer electronics, this ULV4 series switch is the epitome of quality and functionality.