ULV4FWBSS344

Heilind Number:ESWULV4FWBSS344
Manufacturer:E-Switch
Manufacturer Number:ULV4FWBSS344
ECAD Model:
3D Model

Description:

T940515

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWBSS344
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940515
SKU:ESWULV4FWBSS344

Detailed Description

Introducing the ULV4FWBSS344, a cutting-edge Anti-Vandal Push Button Switch that combines sleek design with robust functionality. With RoHS compliance and an IP67 rating, this switch is not only environmentally friendly but also highly durable, making it ideal for a wide range of applications. The flush-mounted button, illuminated with a stylish ring, not only adds a touch of sophistication but also ensures easy visibility even in low-light conditions. Operating at a rated voltage of 250VAC and amperage of 3A, this switch offers reliable performance. Its SPDT contact configuration guarantees versatility, while the wire leads termination type simplifies installation. The 12VDC illumination voltage further enhances its usability. Designed for panel mounting, front access, with a circular 19mm panel cut-out diameter, this switch seamlessly integrates into your control setup. Whether in industrial, automotive, or commercial settings, the ULV4FWBSS344 is the perfect choice for demanding environments. Elevate your control systems with this high-quality, efficient, and stylish push button switch.