ULV4FWBSS5N1

Heilind Number:ESWULV4FWBSS5N1
Manufacturer:E-Switch
Manufacturer Number:ULV4FWBSS5N1
ECAD Model:
3D Model

Description:

ULV4FWBSS5N1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWBSS5N1
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940523
SKU:ESWULV4FWBSS5N1

Detailed Description

Introducing the ULV4FWBSS5N1, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount Front configuration, this switch ensures secure installation and operation. Boasting a durable construction and IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for indoor and outdoor applications. The illuminated Power Symbol enhances visibility, while the flush Button actuator provides a smooth and comfortable user experience. Featuring a SPDT contact configuration and rated for 250VAC/3A, this switch guarantees efficient and safe electrical control. Whether used in industrial machinery or public access panels, the ULV4FWBSS5N1 excels in performance and durability. Upgrade your control system with this high-quality push button switch.