ULV4FWGSS331

Heilind Number:ESWULV4FWGSS331
Manufacturer:E-Switch
Manufacturer Number:ULV4FWGSS331
ECAD Model:
3D Model

Description:

ULV4FWGSS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWGSS331
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940508
SKU:ESWULV4FWGSS331

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, the epitome of durability and functionality. With a robust IP67-rated construction, this switch ensures reliable performance even in harsh environments. Its sleek panel mount design, featuring a flush button actuator with a subtle illumination ring, adds a touch of sophistication to any application. Engineered for versatility, the ULV4 offers a DPDT contact configuration and a 3A rated current, making it suitable for a range of switching tasks. The switch operates at a rated voltage of 250VAC, with an additional 3VDC for illumination. Whether used in industrial machinery or consumer electronics, the ULV4 guarantees smooth and efficient operation. Trust in its quality and compliance with RoHS standards for a sustainable and dependable switch solution. Elevate your control panel with the ULV4 Anti-Vandal Push Button Switch.