ULV7F2311306

Heilind Number:ESWULV7F2311306
Manufacturer:E-Switch
Manufacturer Number:ULV7F2311306
ECAD Model:
3D Model

Description:

T970060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2311306
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970060
SKU:ESWULV7F2311306

Detailed Description

Introducing the T970060 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. Designed for reliability in demanding environments, this switch boasts an IP67 rating, ensuring protection against water and dust ingress. Featuring a round flush button actuator with ring illumination, it not only offers tactile feedback but also adds a touch of sophistication to any panel. With a 3A amperage and SPDT contact configuration, it guarantees efficient performance. The T970060 is RoHS compliant, reflecting our commitment to environmental responsibility. Whether you're in the industrial, automotive, or marine sector, this ULV7 series switch is a versatile choice. Installation is a breeze with solder termination, and its 22mm panel cut-out diameter fits standard requirements. Operating flawlessly in temperatures ranging from -20 to 55°C, it's truly a reliable companion in any setting. Upgrade your control systems with the T970060 and experience precision and durability like never before.