ULV7F2311307

Heilind Number:ESWULV7F2311307
Manufacturer:E-Switch
Manufacturer Number:ULV7F2311307
ECAD Model:
3D Model

Description:

ULV7F2311307

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2311307
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T970061
SKU:ESWULV7F2311307

Detailed Description

Introducing the ULV7F2311307, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With an IP67 rating for water and dust resistance, this switch is ideal for outdoor or industrial applications. Featuring a sleek panel mount design with a flush round button actuator, it offers a seamless and tamper-proof user interface. The SPDT contact configuration ensures versatile functionality, while the 3A rated amperage and 250VAC rated voltage make it suitable for a wide range of power applications. Illuminated with a 220VAC ring light, it provides clear visibility even in low-light conditions. With a wide operating temperature range of -20 to 55°C, the ULV7F2311307 is built to perform reliably in harsh environments. Upgrade your control panel with this RoHS compliant and meticulously engineered switch, perfect for industries where quality and performance are non-negotiable.