ULV7F2311336

Heilind Number:ESWULV7F2311336
Manufacturer:E-Switch
Manufacturer Number:ULV7F2311336
ECAD Model:
3D Model

Description:

T970059

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2311336
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970059
SKU:ESWULV7F2311336

Detailed Description

Introducing the ULV7F2311336, a cutting-edge anti-vandal push button switch that combines robust durability with sleek design. Featuring a flush button actuator and a round shape, this switch is perfect for applications where reliability is key. With a high amperage rating of 3A and a voltage capacity of 250VAC, it ensures optimal performance in demanding environments. The IP67 rating guarantees protection against dust and water ingress, while the panel mount front design allows for easy installation. Illuminate your control panel with the vibrant LED ring, powered by an illumination voltage of 110VAC. The SPDT contact configuration offers versatility, and the solder termination type ensures secure connections. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is ideal for a wide range of industrial and commercial applications. Upgrade to the ULV7F2311336 and experience unparalleled quality and performance.