ULV7F2311341

Heilind Number:ESWULV7F2311341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2311341
ECAD Model:
3D Model

Description:

T970051

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2311341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970051
SKU:ESWULV7F2311341

Detailed Description

Introducing the ULV7F2311341, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. With a robust IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The T970051 model, part of the ULV7 series, features a flush button actuator with a round shape, providing a smooth and ergonomic interface. Operating at a rated voltage of 250VAC and an amperage of 3A, it offers efficient power control with a single-pole, double-throw contact configuration. The 22mm panel mount, front-facing design allows for easy installation and accessibility. Illuminated by a 3VDC ring, this switch guarantees visibility even in low-light conditions. Built to withstand temperatures ranging from -20 to 55°C, it is suitable for use in various operating environments. Perfect for control panels, machinery, or security systems, the ULV7F2311341 combines functionality with durability, ensuring long-lasting performance in any application.