ULV7F23SLL41L17

Heilind Number:ESWULV7F23SLL41L17
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SLL41L17
ECAD Model:
3D Model

Description:

ULV7F23SLL41L17

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SLL41L17
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Custom Graphic
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970400
SKU:ESWULV7F23SLL41L17

Detailed Description

Introducing the ULV7F23SLL41L17 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mounting needs. With a sleek flush button actuator and custom graphic illumination, this switch not only enhances user experience but also provides visual feedback. Rated for 3A at 250VAC, it delivers dependable performance in various applications. Its IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial use. The SPDT contact configuration offers versatility in circuit design, while solder termination guarantees secure connections. Operating in a wide temperature range from -20 to 55°C, this switch is built to withstand harsh environments. Designed for easy installation with a 22mm panel cut-out diameter, it's perfect for control panels, machinery, and more. Trust in the ULV7 series for durable, high-performance switches that meet RoHS compliance standards.