ULV7F23SS311

Heilind Number:ESWULV7F23SS311
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS311
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V RED 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS311
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970000
SKU:ESWULV7F23SS311

Detailed Description

Introducing the ULV7F23SS311 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. Boasting an IP67 sealed rating, this switch is impervious to both dust and water ingress, making it ideal for outdoor and industrial applications. With a red illuminated ring, its visibility is guaranteed even in low-light conditions. The flush button actuator ensures a sleek and modern appearance, while the sturdy panel mount design facilitates easy installation. Operating at 3A and 250V, this switch offers robust performance. Its SPDT contact configuration and On-On switch function provide versatility for various circuits. Crafted for durability, it can withstand temperatures ranging from -20 to 55°C. Whether you need a dependable switch for machinery, marine, or transportation systems, the ULV7F23SS311 is the perfect choice. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your control systems with this premium quality anti-vandal switch.