ULV7F23SS316

Heilind Number:ESWULV7F23SS316
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS316
ECAD Model:
3D Model

Description:

T970025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS316
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970025
SKU:ESWULV7F23SS316

Detailed Description

Introducing the ULV7F23SS316, a sleek and durable anti-vandal push button switch designed for high-performance applications. With a robust IP67 rating, this switch offers unparalleled protection against dust and water ingress, making it ideal for use in demanding environments. The T970025 features a 3A rated current and a 250VAC voltage, ensuring reliable operation in various electrical systems. Its flush button actuator and round shape provide a smooth and ergonomic user experience, while the 110VAC ring illumination adds a touch of sophistication. Panel mountable with a 22mm circular cut-out, installation is quick and effortless. Whether it's for industrial machinery, outdoor equipment, or public kiosks, the ULV7F23SS316 guarantees long-lasting performance even in harsh conditions. Elevate your control panel with this premium quality push button switch.