ULV7F23SS344

Heilind Number:ESWULV7F23SS344
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS344
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS344
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970004
SKU:ESWULV7F23SS344

Detailed Description

Introducing the ULV7 Anti-Vandal PB Switch, a robust and reliable solution for demanding environments. With its IP67 sealed construction, this switch is impervious to water and dust ingress, ensuring uninterrupted performance even in harsh conditions. Rated for 3A at 250V, it offers high power handling capabilities. The sleek blue design, accented by a 12V ring illumination, not only enhances visibility but also adds a touch of modernity to any panel. Featuring a flush button actuator and SPDT contact configuration, this switch provides versatile functionality, ideal for applications requiring precise control. Its solder termination and 22mm circular panel cut-out make installation a breeze. Whether in industrial machinery, outdoor equipment, or marine settings, the ULV7 is the go-to choice for operators seeking durability and performance. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your control systems with the ULV7 Anti-Vandal PB Switch.