ULV7F23SS3G5

Heilind Number:ESWULV7F23SS3G5
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS3G5
ECAD Model:
3D Model

Description:

T970040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS3G5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970040
SKU:ESWULV7F23SS3G5

Detailed Description

Introducing the T970040, a sleek and robust anti-vandal push button switch designed for durability and security. With a rated amperage of 3A and a high IP67 ingress protection rating, this switch is perfect for outdoor and industrial applications where reliability is paramount. Featuring a round flush actuator with ring illumination, it not only offers easy and intuitive operation but also adds a touch of sophistication to any panel. The T970040 is RoHS compliant, ensuring environmental responsibility in its manufacturing process. With a solder termination type and SPDT contact configuration, it guarantees efficient and precise electrical connectivity. Operating at a rated voltage of 250VAC and illumination voltage of 24VDC, this switch is suitable for a wide range of power requirements. Its panel mount, front installation type with a circular 22mm panel cut-out diameter makes it easy to integrate into any system. Whether used in control panels, machinery, or public access points, the T970040 offers long-lasting performance even in harsh environments, with an operating temperature range of -20 to 55°C. Elevate your switch solution with the ULV7 series’ superior quality and design.