ULV7F23SS3K5

Heilind Number:ESWULV7F23SS3K5
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS3K5
ECAD Model:
3D Model

Description:

T970020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS3K5
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970020
SKU:ESWULV7F23SS3K5

Detailed Description

Introducing the T970020 Anti-Vandal Push Button Switch from our ULV7 series, designed for reliable performance in demanding environments. With a robust IP67 rating, this switch is panel mountable, featuring a sleek ring illumination for visibility in low-light conditions. Crafted for durability, its flush button actuator ensures seamless operation, while the SPDT contact configuration guarantees versatile functionality. Operating at 250VAC and 3A, it is suitable for a range of applications. The solder termination type ensures secure installation, and with an illumination voltage of 24VDC, it offers enhanced visibility. This switch, with a panel cut-out diameter of 22mm, is perfect for control panels and industrial machinery. Trust in its quality and performance, even in harsh conditions, as it operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your equipment with the T970020, the ultimate choice for reliability and efficiency in push-button switches.