ULV7F23SS635

Heilind Number:ESWULV7F23SS635
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS635
ECAD Model:
3D Model

Description:

T970029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS635
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970029
SKU:ESWULV7F23SS635

Detailed Description

Introducing the ULV7F23SS635 Anti-Vandal Push Button Switch, a robust and reliable solution for your control panel needs. With a sleek panel mount design, featuring front illumination with both a Ring and Power Symbol, this switch not only enhances the aesthetics of your equipment but also provides clear visibility in any environment. Rated for 3A at 250VAC, it ensures efficient power control. The durable construction, with an IP67 rating for dust and water resistance, guarantees performance even in harsh conditions. Operating within a wide temperature range from -20 to 55°C, this switch is suitable for various industrial applications. Its SPDT contact configuration and On-On switch function offer versatility in usage. The 22mm circular panel cut-out diameter and solder termination type make installation a breeze. Designed for reliability and longevity, the ULV7F23SS635 is the perfect choice for demanding environments.