ULV7F23SS647

Heilind Number:ESWULV7F23SS647
Manufacturer:E-Switch
Manufacturer Number:ULV7F23SS647
ECAD Model:
3D Model

Description:

T970049

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS647
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970049
SKU:ESWULV7F23SS647

Detailed Description

Introducing the ULV7F23SS647, a sleek and durable anti-vandal push button switch designed for high-performance applications. With a rugged IP67 rating, this switch is built to withstand the harshest environments, making it ideal for outdoor or industrial settings. The flush button actuator and panel mount installation ensure a seamless integration, while the ring and power symbol illumination provide clear visibility, even in low light conditions. Operating at a rated voltage of 250 VAC and an amperage of 3 A, this switch offers reliable performance. The SPDT contact configuration and On-On switch function cater to versatile use cases. Crafted for longevity, the ULV7F23SS647 is RoHS compliant and operates within a wide temperature range from -20 to 55 °C, guaranteeing functionality in diverse settings. Upgrade your control systems with this premium quality push button switch from the ULV7 series.