ULV7F2B113G1

Heilind Number:ESWULV7F2B113G1
Manufacturer:E-Switch
Manufacturer Number:ULV7F2B113G1
ECAD Model:
3D Model

Description:

T970037

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2B113G1
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970037
SKU:ESWULV7F2B113G1

Detailed Description

Introducing the ULV7F2B113G1, a cutting-edge anti-vandal push button switch designed for ultimate durability and reliability in various applications. With a sleek panel mount front and IP67 rating, this switch is built to withstand even the harshest environments, making it ideal for industrial settings. The T970037, part of the ULV7 series, boasts an amperage of 3A and a rated voltage of 250VAC, ensuring efficient power handling. Its SPDT contact configuration and momentary On-(On) switch function provide versatile control options. The button's flush actuator shape and ring illumination not only enhance its aesthetic appeal but also offer clear visibility in low-light conditions. Featuring solder termination and a panel cut-out diameter of 22mm, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, the ULV7F2B113G1 guarantees performance in any climate. Elevate your equipment with this premium quality push button switch, where durability meets functionality seamlessly.