ULV7F2B11G341

Heilind Number:ESWULV7F2B11G341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2B11G341
ECAD Model:
3D Model

Description:

T970044

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2B11G341
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970044
SKU:ESWULV7F2B11G341

Detailed Description

Introducing the ULV7F2B11G341 Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. This sleek panel mount switch features a robust construction with an IP67 rating, ensuring protection against dust and water ingress. With a 3A rated amperage and 250VAC rated voltage, it offers high-performance operation. The flush button actuator, illuminated by a 3VDC ring, enhances visibility and user experience. The SPDT contact configuration and On-(On) switch function provide versatility for various applications. Ideal for industrial and outdoor use, the ULV7F2B11G341 excels in both form and function, making it a standout choice in the realm of push button switches.