ULV7F2BSLL34L20

Heilind Number:ESWULV7F2BSLL34L20
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSLL34L20
ECAD Model:
3D Model

Description:

ULV7F2BSLL34L20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSLL34L20
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970402
SKU:ESWULV7F2BSLL34L20

Detailed Description

Introducing the ULV7F2BSLL34L20 Anti-Vandal Push Button Switch, a sleek and durable solution for your industrial control panel needs. With its robust IP67 rating, this switch is designed to withstand harsh environments with ease. The panel mount, front-facing design ensures easy accessibility, while the custom graphic illumination adds a touch of style and functionality. The round button shape and flush actuator type provide a seamless user experience, perfect for applications where reliability is key. Operating at 250VAC and 3A, with a SPDT contact configuration, this switch guarantees efficient performance. Solder termination and a 22mm panel cut-out make installation a breeze. Whether you're in need of a dependable switch for machinery or equipment, the ULV7F2BSLL34L20 is the perfect choice.