ULV7F2BSS

Heilind Number:ESWULV7F2BSS
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS
ECAD Model:
3D Model

Description:

T970052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970052
SKU:ESWULV7F2BSS

Detailed Description

Introducing the T970052 Anti-Vandal Push Button Switch from the ULV7 series, designed for durability and reliability in demanding environments. With a robust IP67 rating for dust and water resistance, this switch is perfect for outdoor or industrial applications. Its sleek panel mount, front design ensures easy installation, while the flush button actuator with a round shape exudes a modern and professional look. Operating at 250VAC and 3A, it offers a high level of performance. The SPDT contact configuration guarantees versatility in use. With a wide operating temperature range from -20 to 55°C, this switch is suitable for various settings. Whether you need a dependable switch for machinery, control panels, or outdoor equipment, the T970052 is the ideal choice for seamless operation in any environment.