ULV7F2BSS301

Heilind Number:ESWULV7F2BSS301
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS301
ECAD Model:
3D Model

Description:

T970009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS301
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970009
SKU:ESWULV7F2BSS301

Detailed Description

Introducing the T970009 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek design and IP67 rating, this switch is suitable for both indoor and outdoor use, offering durability and longevity. The 22mm circular panel cut-out diameter ensures easy installation, while the solder termination type guarantees secure connectivity. The SPDT contact configuration allows for versatile usage, while the 3A rated amperage and 250VAC rated voltage make it suitable for a variety of applications. The ring illumination adds a touch of sophistication, perfect for enhancing visibility in low-light conditions. Whether you're in the industrial, automotive, or consumer electronics sector, the T970009 is the ideal choice for your switching requirements. Upgrade to this premium quality switch and experience seamless operation in any environment.