ULV7F2BSS305

Heilind Number:ESWULV7F2BSS305
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS305
ECAD Model:
3D Model

Description:

T970021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS305
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970021
SKU:ESWULV7F2BSS305

Detailed Description

Introducing the ULV7F2BSS305, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a rugged IP67-rated construction, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The sleek panel mount design with front-facing installation ensures easy integration into control panels and equipment. Featuring a flush button actuator with a round shape and ring illumination, the ULV7F2BSS305 combines intuitive operation with visual feedback. Rated for 3A at 250VAC, with a SPDT contact configuration, this switch offers versatile control options. Its solder termination type and 22mm panel cut-out diameter facilitate seamless installation. With an operating temperature range of -20 to 55°C, this switch is suitable for use in a wide range of environments. Trust in the ULV7 series for premium quality and performance.