ULV7F2BSS314

Heilind Number:ESWULV7F2BSS314
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS314
ECAD Model:
3D Model

Description:

T970065

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS314
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970065
SKU:ESWULV7F2BSS314

Detailed Description

Introducing the ULV7F2BSS314 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek design and convenient front access, this switch is perfect for applications requiring IP67-rated protection against dust and moisture. Boasting a 3A amperage and a 250VAC rated voltage, it ensures efficient performance in various settings. The flush button actuator, illuminated with a 12VDC ring light, not only enhances visibility but also adds a touch of sophistication to any control panel. Featuring a durable SPDT contact configuration, this switch guarantees reliable operation. Its solder termination type simplifies installation, while the circular 22mm panel cut-out diameter makes it easy to integrate. Whether for industrial machinery, outdoor equipment, or security systems, the ULV7 series offers a seamless blend of functionality and style. Operating flawlessly in temperatures ranging from -20 to 55°C, it's the ideal choice for demanding environments. Upgrade your control setup with the ULV7F2BSS314 and experience unparalleled performance in every press.