ULV7F2BSS316

Heilind Number:ESWULV7F2BSS316
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS316
ECAD Model:
3D Model

Description:

ULV7F2BSS316

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS316
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970071
SKU:ESWULV7F2BSS316

Detailed Description

Introducing the ULV7F2BSS316, a sleek and robust Anti-Vandal Push Button Switch designed for durability and reliability. With RoHS compliance and an IP67 rating, this switch is perfect for demanding environments where performance is key. The Panel Mount, Front installation makes it easy to integrate into your system, while the round actuator shape and flush button design provide a smooth and ergonomic user experience. Featuring a 3A rated amperage and 250VAC rated voltage, this switch is suitable for a wide range of applications. The SPDT contact configuration ensures versatility in use, while the On-(On) switch function offers precise control. Illuminated by a ring light with 110VAC illumination voltage, the ULV7F2BSS316 not only enhances visibility but also adds a touch of modernity to any setup. Whether you're in the industrial, commercial, or consumer electronics sector, this push button switch is a reliable choice. With a panel cut-out diameter of 22mm and an operating temperature range of -20 to 55°C, it's designed to perform even in challenging conditions. Choose the ULV7F2BSS316 for quality, performance, and peace of mind.