ULV7F2BSS321

Heilind Number:ESWULV7F2BSS321
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS321
ECAD Model:
3D Model

Description:

T970035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS321
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970035
SKU:ESWULV7F2BSS321

Detailed Description

Introducing the ULV7 Anti-Vandal Panel Mount Button Switch, designed for durability and reliability in demanding environments. With a rugged IP67 rating, this switch is perfect for outdoor or industrial applications. The sleek round actuator features a flush-mount design, adding a touch of modernity to any panel. The SPDT contact configuration ensures versatile functionality, while the 3A, 250VAC rating guarantees high performance. Illuminate your control panels with the integrated 3VDC ring illumination, providing both practicality and style. Easy to install with solder termination, this switch is ideal for professionals seeking a dependable solution. Meet your push-button needs with the ULV7, where quality and functionality converge seamlessly.