ULV7F2BSS333

Heilind Number:ESWULV7F2BSS333
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS333
ECAD Model:
3D Model

Description:

ULV7F2BSS333

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS333
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T970082
SKU:ESWULV7F2BSS333

Detailed Description

Introducing the ULV7F2BSS333, a cutting-edge anti-vandal push button switch that combines durability with sleek design. With its RoHS compliance and IP67 rating, this switch is not only environmentally friendly but also resistant to dust and water ingress, making it ideal for use in harsh environments. The 3A rated amperage and 250VAC rated voltage ensure reliable performance in various applications. Featuring a flush button actuator and ring illumination, this switch offers both tactile feedback and visual indication. Its SPDT contact configuration and On-(On) switch function provide versatility for control operations. Designed for panel mount installation with a 22mm circular panel cut-out, it guarantees easy integration. The ULV7F2BSS333 is the perfect choice for demanding industrial and commercial settings where reliability and security are paramount.