ULV7F2BSS335

Heilind Number:ESWULV7F2BSS335
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS335
ECAD Model:
3D Model

Description:

ULV7F2BSS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS335
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970083
SKU:ESWULV7F2BSS335

Detailed Description

Introducing the ULV7F2BSS335 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding applications. With RoHS compliance and IP67 rating, this switch guarantees both environmental friendliness and protection against dust and water ingress, making it ideal for outdoor or industrial use. The sleek Panel Mount design with Front illumination adds a touch of sophistication while ensuring easy visibility. The round Flush Button actuator, with a durable construction and SPDT contact configuration, offers a smooth and precise operation, perfect for various control applications. Rated for 250VAC and 3A, this switch delivers high performance with a long lifespan. Its solder termination type and 22mm panel cut-out diameter facilitate easy installation. Whether in automotive, aerospace, or machinery, the ULV7F2BSS335 is the dependable choice for your switching needs. Elevate your equipment's functionality with this versatile and durable Anti-Vandal Push Button Switch.