ULV7F2BSS341

Heilind Number:ESWULV7F2BSS341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS341
ECAD Model:
3D Model

Description:

T970034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970034
SKU:ESWULV7F2BSS341

Detailed Description

Introducing the ULV7F2BSS341, a cutting-edge anti-vandal push button switch designed for ultimate durability and performance. With its sleek panel mount design featuring IP67 rating for water and dust resistance, this switch is ideal for outdoor and industrial applications. The T970034, part of the ULV7 series, boasts a rugged construction and a high amperage rating of 3A, making it suitable for heavy-duty use. Its flush button actuator and round shape provide a streamlined appearance, while the blue ring illumination adds a touch of modernity. Operating at 250VAC and 3VDC for illumination, this switch guarantees reliable functionality. With SPDT contact configuration and solder termination, it ensures secure connections. The ULV7F2BSS341 is your go-to solution for demanding environments, offering performance and convenience in one compact package. Elevate your control panel with this premium push button switch.