ULV7F2BSS345

Heilind Number:ESWULV7F2BSS345
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS345
ECAD Model:
3D Model

Description:

ULV7F2BSS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS345
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970084
SKU:ESWULV7F2BSS345

Detailed Description

Introducing the ULV7F2BSS345 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial and outdoor applications. With a sleek panel mount design and IP67 rating, this switch is built to withstand harsh environments. The round flush actuator provides a seamless user experience, while the ring illumination ensures visibility even in low light conditions. Operating at 250VAC and 3A, it offers dependable performance. The SPDT contact configuration guarantees versatility in circuit control. Solder termination ensures secure connections. With a panel cut-out diameter of 22mm, installation is quick and easy. RoHS compliant and suitable for a wide temperature range from -20 to 55°C, this switch meets stringent quality standards. Enhance your control system with the ULV7 series Anti-Vandal Push Button Switch.