ULV7F2BSS3G3

Heilind Number:ESWULV7F2BSS3G3
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS3G3
ECAD Model:
3D Model

Description:

ULV7F2BSS3G3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS3G3
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T970089
SKU:ESWULV7F2BSS3G3

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial and outdoor applications. With a durable IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance even in challenging conditions. The sleek panel mount design with a flush button actuator and ring illumination not only enhances the aesthetic appeal but also provides easy visibility and operation. Featuring a SPDT contact configuration and rated for 250VAC at 3A, it guarantees efficient and safe electrical control. The RoHS compliance further underscores its commitment to environmental responsibility. Perfect for machinery, control panels, and outdoor equipment, the ULV7 is the ideal choice for demanding applications where durability and performance are paramount.