ULV7F2BSS3H5

Heilind Number:ESWULV7F2BSS3H5
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS3H5
ECAD Model:
3D Model

Description:

ULV7F2BSS3H5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS3H5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970088
SKU:ESWULV7F2BSS3H5

Detailed Description

Introducing the ULV7F2BSS3H5, a cutting-edge anti-vandal push button switch designed for demanding applications where durability and reliability are paramount. With RoHS compliance and a rugged IP67 rating, this switch is built to withstand harsh environments with ease. The sleek panel mount front design not only ensures easy installation but also adds a touch of sophistication to any control panel. Featuring a round flush button actuator with ring illumination, this switch offers both tactile feedback and visual indication of operation. Rated for 250VAC at 3A, it delivers robust performance in industrial settings. With a solder termination type and SPDT contact configuration, it guarantees secure connectivity. The 24VDC illumination voltage enhances visibility in low-light conditions, while the -20 to 55°C operating temperature range ensures consistent operation even in extreme climates. Ideal for applications in the aerospace, transportation, and industrial sectors, the ULV7 series sets a new standard for push button switches. Elevate your control systems with the ULV7F2BSS3H5.