ULV7F2BSS601

Heilind Number:ESWULV7F2BSS601
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS601
ECAD Model:
3D Model

Description:

ULV7F2BSS601

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS601
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970069
SKU:ESWULV7F2BSS601

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, designed for rugged durability and reliable performance in demanding environments. With a sleek panel mount, front-facing design, this switch is perfect for applications where security and longevity are paramount. Featuring a round, flush button actuator with a stylish illuminated ring and power symbol, it not only offers tactile feedback but also enhances visibility. The SPDT contact configuration ensures versatile functionality, while the RoHS compliance guarantees environmental responsibility. Rated for 3A at 250VAC, this switch is suitable for a wide range of power applications. Its IP67 rating certifies protection against dust and water ingress, making it ideal for indoor and outdoor use. With a solder termination type and a 22mm circular panel cut-out diameter, installation is quick and easy. Operating smoothly in temperatures ranging from -20 to 55°C, it is built to withstand harsh conditions. Whether in industrial machinery, security systems, or control panels, the ULV7 is the ultimate choice for reliable switching performance.