ULV7F2BSS605

Heilind Number:ESWULV7F2BSS605
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS605
ECAD Model:
3D Model

Description:

ULV7F2BSS605

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS605
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970068
SKU:ESWULV7F2BSS605

Detailed Description

Introducing the ULV7F2BSS605 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With its RoHS compliance and IP67 rating, this switch ensures both environmental responsibility and protection against dust and water ingress. The illuminated ring and power symbol not only enhance visibility but also add a modern touch to any application. Boasting a 3A amperage and a 250VAC rated voltage, it delivers reliable performance. The flush button actuator, designed for smooth operation, is complemented by a round shape for ergonomic use. Featuring SPDT contact configuration and solder termination, this switch guarantees secure connectivity. The 22mm circular panel cut-out diameter simplifies installation. Suitable for a wide range of industries, from automotive to industrial control, this ULV7 series switch is a versatile choice. Operating flawlessly in temperatures ranging from -20 to 55°C, it is built to withstand harsh environments. Elevate your control panel with the ULV7F2BSS605, where functionality meets style seamlessly.