ULV7F2BSS633

Heilind Number:ESWULV7F2BSS633
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS633
ECAD Model:
3D Model

Description:

ULV7F2BSS633

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS633
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T970081
SKU:ESWULV7F2BSS633

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a rugged IP67 rating, this switch is built to withstand harsh environments, making it ideal for outdoor or industrial applications. The flush button design not only enhances the switch's aesthetic appeal but also prevents accidental actuation. The vibrant ring and power symbol illumination not only adds a stylish touch but also ensures visibility in low-light conditions. With a contact configuration of SPDT and a rated voltage of 250 VAC, this switch guarantees reliable performance. The solder termination type and 22mm circular panel cut-out diameter make installation a breeze. RoHS compliant and operating efficiently in temperatures ranging from -20 to 55°C, the ULV7 is not only high-functioning but also environmentally friendly. Elevate your control panel with the ULV7 Anti-Vandal Push Button Switch, where durability and design converge seamlessly.