ULV7F2BSS634

Heilind Number:ESWULV7F2BSS634
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSS634
ECAD Model:
3D Model

Description:

T970016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSS634
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970016
SKU:ESWULV7F2BSS634

Detailed Description

Introducing the T970016 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a robust IP67 rating, this switch is built to withstand challenging environments while providing reliable performance. The illuminated Ring and Power Symbol indicators ensure visibility even in low light conditions, while the round Flush Button design offers a satisfying tactile response. Operating at a rated voltage of 250 VAC with a maximum current of 3A, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-(On) switch function allow for versatile functionality. The Solder termination type guarantees secure connections, while the 22mm panel cut-out diameter simplifies installation. Whether in industrial settings or outdoor installations, the T970016 delivers quality and durability you can trust. Upgrade your control systems with this ULV7 series switch, where performance meets reliability.