ULV7F2BSSG641

Heilind Number:ESWULV7F2BSSG641
Manufacturer:E-Switch
Manufacturer Number:ULV7F2BSSG641
ECAD Model:
3D Model

Description:

T970048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2BSSG641
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970048
SKU:ESWULV7F2BSSG641

Detailed Description

Introducing the T970048 Anti-Vandal Push Button Switch, a robust and reliable component designed for durability in demanding environments. With a sleek panel mount and front-facing installation, this switch features a flush button actuator with a round shape, perfect for seamless integration into control panels and electronic devices. Rated for 3A at 250VAC, it guarantees efficient performance with a single-pole, double-throw contact configuration. The IP67 ingress protection rating ensures resistance to dust and water, making it suitable for outdoor and industrial applications. Illuminated with a ring and power symbol, this switch offers clear visibility in low-light conditions, with a 3VDC illumination voltage. Operating within a wide temperature range from -20 to 55°C, it is suitable for use in diverse settings. With its 22mm circular panel cut-out diameter, it's quick and easy to install. RoHS compliant and of the ULV7 series, this switch meets international standards for quality and environmental responsibility. Perfect for control systems, machinery, and industrial equipment, the T970048 combines sleek design with rugged performance.