ULV7F2G11311

Heilind Number:ESWULV7F2G11311
Manufacturer:E-Switch
Manufacturer Number:ULV7F2G11311
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V RED 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2G11311
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970008
SKU:ESWULV7F2G11311

Detailed Description

Introducing the ULV7F2G11311 Anti-Vandal PB Switch, a rugged and reliable solution for demanding environments. With an IP67 sealing rating, this switch is fully protected against dust and water ingress, ensuring durability in industrial settings. Its sleek red button, illuminated by a 3V ring, not only enhances visibility but also adds a touch of modernity to any panel. The DPDT configuration and On-On function provide versatile switching capabilities, while the 3A 250VAC rating guarantees efficient power control. Designed for easy installation with a panel mount, front-facing setup, and a 22mm circular cut-out diameter, this switch is perfect for machinery, control panels, and outdoor applications. RoHS compliant and operating reliably in temperatures ranging from -20 to 55°C, it meets stringent quality standards for peace of mind. Elevate your equipment with the ULV7F2G11311, where performance and durability converge seamlessly.