ULV7F2G11314

Heilind Number:ESWULV7F2G11314
Manufacturer:E-Switch
Manufacturer Number:ULV7F2G11314
ECAD Model:
3D Model

Description:

T970057

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2G11314
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970057
SKU:ESWULV7F2G11314

Detailed Description

Introducing the ULV7F2G11314, a cutting-edge anti-vandal push button switch designed for durability and performance. Featuring a sleek panel mount, front-facing design with an IP67 rating, this switch is perfect for industrial and outdoor applications. The round, flush actuator provides a seamless user experience, while the DPDT contact configuration ensures reliable operation. With a rated amperage of 3A and voltage of 250VAC, it's suitable for a wide range of electrical systems. The illuminated ring adds a touch of style and functionality, perfect for low-light environments. Crafted with high-quality materials and a solder termination type, this switch guarantees long-term use even in harsh conditions. Upgrade your control panels with the ULV7F2G11314 and experience unparalleled reliability.